Samtec BSH Series Straight Surface PCB Socket, 100-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 159-3172
- Mfr. Part No.:
- BSH-050-01-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 19 more to save $2.85
View bulk pricing optionsSubtotal (1 unit)*
$5.73
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 18 | $5.73 | - |
| 19 - 37 | $5.58 | $2.85 |
| 38 + | $5.51 | $8.36 |
*price indicative
- RS Stock No.:
- 159-3172
- Mfr. Part No.:
- BSH-050-01-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 500μm | |
| Current | 12A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 275V | |
| Series | BSH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.73mm | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 500μm | ||
Current 12A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 275V | ||
Series BSH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.73mm | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
0.50 mm Basic Blade & Beam Socket Strip
Six standard positions, up to 300 I/O pins
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197")
Standard alignment pin feature
Related links
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Socket Strip 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series PCB Socket 2 Row, 0.5 mm Pitch
