Samtec LSH Series Straight Surface PCB Socket, 2-Contact, 100 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.22

(exc. GST)

$6.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.22-
10 - 24$6.042%
25 - 49$5.865%
50 - 99$5.688%
100 +$5.5011%

*price indicative

RS Stock No.:
227-1430
Mfr. Part No.:
LSH-050-01-G-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

2

Number of Rows

100

Sub Type

Beam Socket Strip

Current

2.6A

Pitch

500μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

LSH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

Non Compliant

The Samtec LSH series 0.5mm low-profile blade & beam has 50 positions per row and 1 lead style. It has 0.000254mm gold plating.

Dual row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Each
$17.02
Each
$5.23
Each
$6.12
Each
$9.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy