Molex 213225 Series Vertical Surface PCB Connector, 6-Contact, 1 Row, 1.5 mm Pitch Solder
- RS Stock No.:
- 201-0345
- Distrelec Article No.:
- 304-32-126
- Mfr. Part No.:
- 2132250410
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.71
(exc. GST)
$9.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 220 | $1.742 | $8.71 |
| 225 - 445 | $1.702 | $8.51 |
| 450 + | $1.676 | $8.38 |
*price indicative
- RS Stock No.:
- 201-0345
- Distrelec Article No.:
- 304-32-126
- Mfr. Part No.:
- 2132250410
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board, Signal | |
| Voltage | 100V | |
| Series | 213225 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board, Signal | ||
Voltage 100V | ||
Series 213225 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex 213225 series CLIK-Mate Wire-to-Board PCB receptacle is made up of copper alloy and plating material is gold. The material used for the resin is polyamide. It has an operating temperature range between -40°C and 105°C.
RoHS compliant
Packaging type embossed tape on reel
Maximum current per Contact 2.0A
Maximum voltage 100VAC
Halogen free
Related links
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213225 Series Vertical Surface Mount Receptacle 1 Row, 1.5 mm Pitch Surface Mount
- Molex 213226 Series Right Angle Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex 213226 Series Right Angle Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213226 Series Right Angle Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
