Molex 213225 Series Vertical Surface PCB Connector, 2-Contact, 1 Row, 1.5 mm Pitch Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
201-0341
Mfr. Part No.:
2132250210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

PCB Connector

Sub Type

Wire-to-Board

Number of Rows

1

Current

2A

Pitch

1.5mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board, Signal

Voltage

100V

Series

213225

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex 213225 series CLIK-Mate Wire-to-Board PCB receptacle is made up of copper alloy and plating material is gold. The material used for the resin is polyamide. It has an operating temperature range between -40°C and 105°C.

RoHS compliant

Packaging type embossed tape on reel

Maximum current per Contact 2.0A

Maximum voltage 100VAC

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy