Molex CLIK-Mate Series Straight Surface PCB Socket, 6-Contact, 1 Row, 1.5 mm Pitch Solder
- RS Stock No.:
- 828-0481
- Distrelec Article No.:
- 304-62-359
- Mfr. Part No.:
- 503395-0610
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.35
(exc. GST)
$14.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.67 | $13.35 | - |
| 100 - 370 | $2.596 | $12.98 | 2% |
| 375 - 1495 | $2.52 | $12.60 | 5% |
| 1500 - 2995 | $2.442 | $12.21 | 8% |
| 3000 + | $2.37 | $11.85 | 11% |
*price indicative
- RS Stock No.:
- 828-0481
- Distrelec Article No.:
- 304-62-359
- Mfr. Part No.:
- 503395-0610
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Signal | |
| Voltage | 100V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 12A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board, Signal | ||
Voltage 100V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
1.5mm Wire to Board PCB Receptacle Bottom Entry - CLIK-Mate™ Series
A range of CLIK-Mate™ Series Wire to Board PCB Receptacle Bottom Entry connectors with a 1.5 mm pitch, colour Beige. The CLIK-Mate™ Bottom Entry connector provides simplified assembly for applications such as LED lighting as well as PCB space saving.
1.5mm Wire to Board - Molex CLIK-Mate™ Series
Related links
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
