TE Connectivity 188275 Series Vertical Surface FPC Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 304-782
- Mfr. Part No.:
- 188275-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 900 units)*
$1,137.15
(exc. GST)
$1,250.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,137.15 | $1.264 |
*price indicative
- RS Stock No.:
- 304-782
- Mfr. Part No.:
- 188275-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Sub Type | Connector Assembly | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Housing Material | Polyamide 4.6 | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Series | 188275 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Tin | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94-V-0, E28476, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Sub Type Connector Assembly | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Housing Material Polyamide 4.6 | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board, Wire-to-Board | ||
Series 188275 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Tin | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94-V-0, E28476, UL, RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector is a 6-position, vertical receptacle designed for surface-mount applications. It features a 1.27 mm [.05 in] centreline and a 2-row configuration, ensuring Compact and reliable connections between boards. Part of the Micro-Match Industrial series, this connector is Ideal for ribbon cable connections, offering secure electrical interfaces in a wide range of industrial and electronic systems.
PA 4.6 construction
Polarization mating alignment
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity 188275 Series Vertical Surface FPC Connector 2 Row, 1.27 mm Pitch Solder
- TE Connectivity 188275 Series Vertical Surface FPC Connector 2 Row, 1.27 mm Pitch 230
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
