Samtec TLE Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 198-2782
- Mfr. Part No.:
- TLE-104-01-G-DV-K-TR
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$7.77
(exc. GST)
$8.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $3.885 | $7.77 |
*price indicative
- RS Stock No.:
- 198-2782
- Mfr. Part No.:
- TLE-104-01-G-DV-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | TLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 3.2A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series TLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
Samtec TLE series socket is a 2mm Tiger Beam cost-effective single beam socket strip with 8 contact points.
Black liquid crystal polymer for insulation
Terminals are made up of Phosphor Bronze
Current rating of 3.2A per pin
Operating Temperature ranges from -55°C to +125°C
RoHS compliant
Related links
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
