RS PRO Hose Connector, Straight Hose Tail Adaptor, BSPP 0.125in 8mm ID, 100 bar
- RS Stock No.:
- 665-600
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$44.86
(exc. GST)
$49.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.86 | $4.486 |
*price indicative
- RS Stock No.:
- 665-600
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Inner Diameter | 8mm | |
| Thread Size | 0.125in | |
| Hose Connector Type | Hose Tail Adaptor | |
| Body Material | Nickel Plated Brass | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSPP | |
| Maximum Working Pressure | 100 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 8mm | ||
Thread Size 0.125in | ||
Hose Connector Type Hose Tail Adaptor | ||
Body Material Nickel Plated Brass | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSPP | ||
Maximum Working Pressure 100 bar | ||
- COO (Country of Origin):
- IT
The RS Pro Hose Connector Hose Tail Adaptor is a brass female hose adaptor with parallel threads, designed for use in compressed air, pneumatic automation, industrial water circuits, inert gases, fluids, steam, and vacuum applications. Manufactured from high-quality OT UNI EN 12164/5 CW 614/7N brass and finished with a durable nickel plating, it ensures long-lasting performance. Compatible with water, oils, compressed air, and various fluids, this fitting is ideal for hydraulic, pneumatic, and oil dynamic systems. The threads conform to ISO 228 Class A standards for parallel gas connections.
Nickel plated brass adaptors
All fluids compatible
High performances in pressure and temperatures
Mechanical resistance
Silicon free
All fluids compatible
High performances in pressure and temperatures
Mechanical resistance
Silicon free
