Samtec HCSD Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.11

(exc. GST)

$5.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$5.11
5 +$4.98

*price indicative

RS Stock No.:
197-6680
Mfr. Part No.:
HCSD-10-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Sub Type

IDC Socket

Number of Rows

2

Pitch

2.54mm

Current

3.2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Voltage

600V

Series

HCSD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec HCSD series double row IDC ribbon cable assembly. It has phosphor bronze as terminal material and black liquid crystal polymer as insulator material.

Voltage rating 425VAC/600VDC

Wire 28 AWG 7/36 stranded tinned copper

Operating Temperature Range -40°C to +105°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy