Samtec HCSD Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 197-6678
- Mfr. Part No.:
- HCSD-08-01-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.56
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $4.56 | - |
| 6 + | $4.44 | 2% |
*price indicative
- RS Stock No.:
- 197-6678
- Mfr. Part No.:
- HCSD-08-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Sub Type | IDC Socket | |
| Current | 3.2A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 600V ac, 600V ac | |
| Series | HCSD | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Sub Type IDC Socket | ||
Current 3.2A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 600V ac, 600V ac | ||
Series HCSD | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
SAMTEC HCSD Series PCB Socket, 2.54mm Pitch, Surface Mount - HCSD-08-01-N
This PCB socket is designed for seamless connectivity in electronic applications, featuring an IDC socket configuration with a 2.54mm pitch. The straight body orientation allows for easy integration into various surface mount designs. It accommodates up to 8 contacts organised in 2 rows, making it a versatile solution for high-density circuit connections. This connector supports voltage ratings of up to 425V AC and 600V DC, ensuring high-performance reliability in challenging environments.
Features & Benefits
• Ideal for surface mount applications reducing assembly time
• High voltage ratings support robust electrical demands
• Gold plating enhances conductivity and reduces corrosion
• Solder termination method ensures a secure connection
• Compliant with RoHS regulations for environmental safety
Applications
• Used with automation control systems for efficient signal transfer
• Ideal for electronic devices requiring compact circuit connections
• Utilised in power supply distribution for high-frequency signals
Can it handle temperature fluctuations?
Yes, it operates reliably from -20°C to +105°C.
What materials are used in the cable's construction?
The insulator is made of black liquid crystal polymer while the wire is tinned copper.
Related links
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.962 mm Pitch Solder
