Samtec HCSD Series Straight Surface PCB Socket, 5-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 197-6675
- Mfr. Part No.:
- HCSD-05-D-11.40-01-N-G-R
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 67 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.93 | - |
| 5 - 24 | $9.64 | 2% |
| 25 - 99 | $9.34 | 5% |
| 100 - 249 | $9.13 | 8% |
| 250 + | $8.94 | 9% |
*price indicative
- RS Stock No.:
- 197-6675
- Mfr. Part No.:
- HCSD-05-D-11.40-01-N-G-R
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Sub Type | IDC Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 600V | |
| Series | HCSD | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Sub Type IDC Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 600V | ||
Series HCSD | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec HCSD series double row IDC ribbon cable assembly. It has phosphor bronze as terminal material and black liquid crystal polymer as insulator material.
Voltage rating 425VAC/600VDC
Wire 28 AWG 7/36 stranded tinned copper
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
