Samtec FS5 Series Vertical Through Hole PCB Socket, 30-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 196-9890
- Mfr. Part No.:
- FS5-15-04.0-L-DV-TH-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 700 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$2,370.90
(exc. GST)
$2,607.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 350 - 350 | $6.774 | $2,370.90 | - |
| 700 - 3150 | $6.604 | $2,311.40 | 2% |
| 3500 + | $5.944 | $2,080.40 | 12% |
*price indicative
- RS Stock No.:
- 196-9890
- Mfr. Part No.:
- FS5-15-04.0-L-DV-TH-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 1.8A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | FS5 | |
| Row Pitch | 6.65mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 1.8A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series FS5 | ||
Row Pitch 6.65mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec FS5-15-04.0-L-DV-TH-TR is a FS5 series high speed floating contact system.IT has Double row design up to 60 floating contacts.
Insulator material: black liquid crystal polymer
Weld tab: phosphor bronze
Operating temp range:-55°C to +125°C
- RS Stock No. 2080861
- Mfr. Part No. ERF5-010-05.0-L-DV-TR
Each
$4.49
- RS Stock No. 1970098
- Mfr. Part No. CLM-115-02-L-D
Each
$9.00
- RS Stock No. 1236980
- Mfr. Part No. ERF5-010-01-L-D-RA-TR
Each
$7.99
- RS Stock No. 2080870
- Mfr. Part No. ERF5-050-05.0-L-DV-TR
Each
$8.24
Related links
- Samtec FS5 Series Vertical Through Hole PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec FS5 Series Vertical Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Press-in
- Samtec FT5 Series PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERM5 Series PCB Header 0.5 mm Pitch Shrouded












