Samtec FS5 Series Vertical Surface PCB Socket, 15-Contact, 2 Row, 500 μm Pitch Press-in
- RS Stock No.:
- 196-6764
- Mfr. Part No.:
- FS5-15-04.0-L-DV-TH-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 700 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$1,932.00
(exc. GST)
$2,124.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 350 - 350 | $5.52 | $1,932.00 | - |
| 700 - 1050 | $5.382 | $1,883.70 | 2% |
| 1400 + | $5.299 | $1,854.65 | 4% |
*price indicative
- RS Stock No.:
- 196-6764
- Mfr. Part No.:
- FS5-15-04.0-L-DV-TH-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 15 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Termination Type | Press-in | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | FS5 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 15 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Termination Type Press-in | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series FS5 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec 0.50 mm high-speed floating contact socket strip has double row design up to 60 floating contact. Its position size is 30
4 mm body height
- RS Stock No. 1966766
- Mfr. Part No. FS5-15-04.0-L-DV-TH-K-TR
Each
$7.16
- RS Stock No. 1966766P
- Mfr. Part No. FS5-15-04.0-L-DV-TH-K-TR
Each (Supplied on a Reel)
$7.16
- RS Stock No. 1966716P
- Mfr. Part No. CLT-112-02-F-D-BE-A-K-TR
Each (Supplied on a Reel)
$4.125
- RS Stock No. 2081371
- Mfr. Part No. FS5-30-04.0-L-DV-TH-K-TR
Each (On a Tape of 2)
$10.135
Related links
- Samtec FS5 Series Vertical Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Press-in
- Samtec FS5 Series Vertical Through Hole PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FLE Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec FLE Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec FLE Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in








