Phoenix Contact FP 1.27/20-FWL Series Right Angle Cable PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch IDC
- RS Stock No.:
- 195-7611
- Mfr. Part No.:
- 1714904
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-7611
- Mfr. Part No.:
- 1714904
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | IDC | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Stacking Height | 8mm | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | FP 1.27/20-FWL | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type IDC | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Stacking Height 8mm | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series FP 1.27/20-FWL | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
IDC female connector, Nominal current at 20 °C: 1.2 A, Test voltage: 500 V AC, number of positions: 20, pitch: 1.27 mm, colour: black, contact surface: Gold
Related links
- Phoenix Contact FP 1.27/20-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/68-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/40-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/80-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/20-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/50-FWL Series Cable PCB Socket 2 Row, 1.27 mm Pitch
- Phoenix Contact FP 1.27/ 32-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- Phoenix Contact FP 1.27/ 26-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
