Phoenix Contact FP 1.27/68-FWL Series Right Angle Cable PCB Socket, 68-Contact, 2 Row, 1.27 mm Pitch IDC
- RS Stock No.:
- 195-7621
- Mfr. Part No.:
- 1714910
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-7621
- Mfr. Part No.:
- 1714910
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/68-FWL | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Product Type | PCB Socket | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Pitch | 1.27 mm | |
| Termination Type | IDC | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current | 1.2 A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 1.27 mm | |
| Stacking Height | 8 mm | |
| Standards/Approvals | No | |
| Sub Type | Female Connector | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/68-FWL | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Product Type PCB Socket | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Pitch 1.27 mm | ||
Termination Type IDC | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Current 1.2 A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 1.27 mm | ||
Stacking Height 8 mm | ||
Standards/Approvals No | ||
Sub Type Female Connector | ||
Voltage 500 V | ||
- COO (Country of Origin):
- CZ
IDC female connector, Nominal current at 20 °C: 1.2 A, Test voltage: 500 V AC, number of positions: 68, pitch: 1.27 mm, colour: black, contact surface: Gold
Related links
- Phoenix Contact FP 1.27/68-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/20-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/40-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/80-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/68-FV Series Surface Mount PCB Socket 2 Row, 1.27 mm Pitch
- Phoenix Contact FP 1.27/ 32-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- Phoenix Contact FP 1.27/ 26-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
