Switchcraft Circular Connector, 2 Contacts, Cable, Subminiature Connector, Socket, Female, IP67, MICRO-CON-X Series

Bulk discount available

Subtotal (1 unit)*

$16.68

(exc. GST)

$18.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.68
10 - 49$16.42
50 - 99$16.17
100 - 249$15.93
250 +$15.68

*price indicative

RS Stock No.:
733-5520
Mfr. Part No.:
16282-2SG-311
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Cable

Current

7.5A

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

MICRO-CON-X

Voltage

600.0V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Shell Size

13.5

Mating Type

Snap-In

Maximum Operating Temperature

75°C

Housing Material

Nylon

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Brass

COO (Country of Origin):
US

Switchcraft MICRO-CON-X Series Connectors, Cable Mount


Switchcraft MICRO-CON-X connectors are cable mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.

Gold plated connector contacts

Bayonet quick mating connection

300 Connector mating cycles

Rated at 600V, up to 7.5A (contact size dependant)

Temperature range -40 → +115 ° C

Solder cup contacts

Switchcraft Harsh Environment Connectors


This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Related links