Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 195-7489
- Mfr. Part No.:
- 1043685
- Brand:
- Phoenix Contact
This image is representative of the product range
Add 1250 more to save $3,322.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$6,643.00
(exc. GST)
$7,307.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $26.572 | $6,643.00 | - |
| 1250 + | $23.914 | $5,978.50 | $3,322.50 |
*price indicative
- RS Stock No.:
- 195-7489
- Mfr. Part No.:
- 1043685
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 800μm | |
| Current | 1.7A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Stacking Height | 9mm | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | FP 0.8/80-FV-SH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.42mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 800μm | ||
Current 1.7A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Stacking Height 9mm | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series FP 0.8/80-FV-SH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.42mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/20-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0 8/ 80-FV-SH 4 85 Series Vertical Edge Connector Female 80-Contacts 2 Row
- Phoenix Contact FP Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
