Phoenix Contact FP 0.8/20-FV-SH Series Right Angle Surface PCB Socket, 20-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 195-7484
- Mfr. Part No.:
- 1053614
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save $18.27
View bulk pricing optionsSubtotal (1 unit)*
$11.20
(exc. GST)
$12.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $11.20 | - |
| 63 - 124 | $10.91 | $18.27 |
| 125 + | $10.75 | $56.25 |
*price indicative
- RS Stock No.:
- 195-7484
- Mfr. Part No.:
- 1053614
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Stacking Height | 9mm | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | FP 0.8/20-FV-SH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.42mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 1.7A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Stacking Height 9mm | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series FP 0.8/20-FV-SH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.42mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Shielded SMD female connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 20, pitch: 0.8 mm, colour: black
- RS Stock No. 1957484P
- Mfr. Part No. 1053614
Each (Supplied on a Reel)
$11.20
- RS Stock No. 1957488P
- Mfr. Part No. 1043684
Each (Supplied on a Reel)
$14.86
- RS Stock No. 1957487
- Mfr. Part No. 1043684
Each (On a Reel of 250)
$14.089
- RS Stock No. 1957488
- Mfr. Part No. 1043684
Each
$14.64
Related links
- Phoenix Contact FP 0.8/20-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/20-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 1.27/20-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded









