Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.84

(exc. GST)

$9.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 62$8.84
63 - 124$8.63
125 +$8.49

*price indicative

Packaging Options:
RS Stock No.:
195-7482
Mfr. Part No.:
1043682
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Female Connector

Number of Rows

2

Current

1.7A

Pitch

800μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Stacking Height

9mm

Connector System

Board-to-Board

Voltage

500V

Series

FP 0.8/12-FV-SH

Row Pitch

1.42mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
DE
Shielded SMD female connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 12, pitch: 0.8 mm, colour: black, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy