Phoenix Contact FP 0 8/ 80-FV-SH 4 85 Series Vertical Edge Connector Female, Surface, 80-Contacts, 0.8 mm Pitch, 2 Row
- RS Stock No.:
- 239-5032
- Mfr. Part No.:
- 1043714
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$13,935.00
(exc. GST)
$15,330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 2000 | $27.87 | $13,935.00 | - |
| 2500 + | $25.083 | $12,541.50 | 10% |
*price indicative
- RS Stock No.:
- 239-5032
- Mfr. Part No.:
- 1043714
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 80 | |
| Current | 1.7A | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Keying Way | No | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 500V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL, EN, IEC, RoHS, JEDEC | |
| Housing Material | Liquid Crystal Polymer | |
| Series | FP 0 8/ 80-FV-SH 4 85 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 80 | ||
Current 1.7A | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Keying Way No | ||
Minimum Operating Temperature -55°C | ||
Voltage 500V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL, EN, IEC, RoHS, JEDEC | ||
Housing Material Liquid Crystal Polymer | ||
Series FP 0 8/ 80-FV-SH 4 85 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SMD female connector has nominal current at 20 °C 1.7 A. Gold-plated contacts ensure transfer quality remains stable over the long term. It has 80 number of contact with gold surface. It uses SMD soldering mounting. Flexible device design: various numbers of positions, designs, and stack heights with high wipe lengths.
Robustness: ScaleX technology for high tolerance compensation and protection of contacts
Nominal current at 20 °C 1.7 A
Test voltage 500 V AC
Number of positions 80
Pitch 0.8 mm
Colour black
- RS Stock No. 2395031
- Mfr. Part No. 1043713
Each (In a Pack of 500)
$17.893
- RS Stock No. 2624632P
- Mfr. Part No. MET004810101011
Each (Supplied on a Reel)
$9.08
- RS Stock No. 2624572
- Mfr. Part No. ME1005610115011
Each
$13.15
- RS Stock No. 2624572P
- Mfr. Part No. ME1005610115011
Each (Supplied on a Reel)
$13.15
Related links
- Phoenix Contact FP 0 8/ 52-FV-SH 4 85 Series Vertical Edge Connector Female 52-Contacts 2 Row
- Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec HSEC8-140-01-SM-DV-A Series Vertical Edge Connector Female 80-Contacts 2 Row,
- Samtec MEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-PE Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 80-Contacts 2 Row, Surface Mount
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder











