TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 189-5905
- Mfr. Part No.:
- 7-215460-8
- Brand:
- TE Connectivity
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$527.25
(exc. GST)
$580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $2.109 | $527.25 | - |
| 500 - 750 | $2.056 | $514.00 | 2% |
| 1000 + | $2.025 | $506.25 | 3% |
*price indicative
- RS Stock No.:
- 189-5905
- Mfr. Part No.:
- 7-215460-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | PBT | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 230V | |
| Series | Micro-MaTch | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Contact Plating | Tin, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material PBT | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 230V | ||
Series Micro-MaTch | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Contact Plating Tin, Nickel Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt

TE Connectivity Micro-MaTch 1.27 mm Female-on-Board PCB Socket Connectors
Features and Benefits
Applications
Related links
- TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Right Angle Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
