Samtec QSE Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 180-2857
- Mfr. Part No.:
- QSE-020-01-L-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$7.88
(exc. GST)
$8.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.88 |
*price indicative
- RS Stock No.:
- 180-2857
- Mfr. Part No.:
- QSE-020-01-L-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | High Speed Ground Plane Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 23A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 225V | |
| Series | QSE | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type High Speed Ground Plane Socket Strip | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 23A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 225V | ||
Series QSE | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Samtec QSE Series PCB Socket, 0.8 mm Pitch, Surface Mount - QSE-020-01-L-D-A-K-TR
This PCB socket is a high-speed ground plane socket strip designed by Samtec. It features a straight body orientation and is ideal for surface mount applications. With bronze contact material, this socket offers a current rating of 12 A, 23 A. The 40 contacts, 0.8mm pitch, and 225 V voltage rating make it suitable for various electrical and mechanical industries.
Features & Benefits
• Straight body orientation for easy installation
• High-speed ground plane socket design for efficient performance
• Surface mount mounting type for convenient usage
• Bronze contact material ensures reliability
• Current rating of 12 A, 23 A for high power applications
Applications
• Suitable for high-speed electronic devices
• Ideal for PCB applications requiring a reliable surface mount socket
Can it handle high current applications?
Yes, this PCB socket has a current rating of 12 A, 23 A, making it suitable for high-power requirements.
Will it work for surface mount applications?
Yes, this socket is designed for surface mount mounting type applications.
Is it suitable for high-speed electronic devices?
Yes, this high-speed ground plane socket strip is suitable for high-speed electronic applications.
Related links
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Horizontal Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
