Panasonic S35 Series Surface PCB Socket, 10-Contact, 2 Row, 350 μm Pitch Solder
- RS Stock No.:
- 179-0979
- Mfr. Part No.:
- AXG110144
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0979
- Mfr. Part No.:
- AXG110144
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 350μm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Stacking Height | 600μm | |
| Voltage | 60V | |
| Series | S35 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 350μm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Stacking Height 600μm | ||
Voltage 60V | ||
Series S35 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
FEATURES
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
Related links
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
