Panasonic S35 Series Surface PCB Socket, 12-Contact, 2 Row, 350 μm Pitch Solder
- RS Stock No.:
- 179-1078
- Mfr. Part No.:
- AXG112224
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1078
- Mfr. Part No.:
- AXG112224
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | S35 | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 350 μm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 12 A | |
| Stacking Height | 800 μm | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series S35 | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 350 μm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 12 A | ||
Stacking Height 800 μm | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
FEATURES
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
Related links
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
