HARWIN P70 Series Vertical Surface Socket Pin, 1-Contact, 1 Row Solder
- RS Stock No.:
- 247-9187
- Mfr. Part No.:
- P70-2100045R
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.34
(exc. GST)
$8.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 1,135 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.468 | $7.34 |
| 50 - 95 | $1.304 | $6.52 |
| 100 + | $1.174 | $5.87 |
*price indicative
- RS Stock No.:
- 247-9187
- Mfr. Part No.:
- P70-2100045R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 1 | |
| Product Type | Socket Pin | |
| Sub Type | Spring Loaded Contact | |
| Number of Rows | 1 | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Series | P70 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 1 | ||
Product Type Socket Pin | ||
Sub Type Spring Loaded Contact | ||
Number of Rows 1 | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Series P70 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN Pogo pins are intended to be used as surface mount with a location peg, but they can also be used as a through board tail version. The gold finish is given for improved wear resistance.
Connector orientation vertical
Surface mount connection
Related links
- HARWIN P70 Series Vertical Surface Socket Pin 1 Row Solder
- HARWIN SMT Contact Series Vertical Surface PCB Socket 1 Row Solder
- Fischer Elektronik SB Series Straight Push-in Socket Pin 6 mm Pitch, 1 Row
- Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MLE Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
