Molex CLIK-Mate Series Right Angle Surface PCB Socket, 10-Contact, 1 Row, 1.5 mm Pitch Crimp
- RS Stock No.:
- 178-9735
- Mfr. Part No.:
- 502585-1070
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,214.00
(exc. GST)
$1,335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.214 | $1,214.00 |
| 2000 - 3000 | $1.184 | $1,184.00 |
| 4000 + | $1.166 | $1,166.00 |
*price indicative
- RS Stock No.:
- 178-9735
- Mfr. Part No.:
- 502585-1070
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 12A | |
| Termination Type | Crimp | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Signal, Wire-to-Board | |
| Voltage | 100V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 12A | ||
Termination Type Crimp | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Signal, Wire-to-Board | ||
Voltage 100V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 10 Circuits
Related links
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
