Molex CLIK-Mate Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.5 mm Pitch Crimp
- RS Stock No.:
- 179-0530
- Mfr. Part No.:
- 503154-1090
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 110 | $2.632 | $13.16 |
| 115 - 220 | $2.564 | $12.82 |
| 225 + | $2.528 | $12.64 |
*price indicative
- RS Stock No.:
- 179-0530
- Mfr. Part No.:
- 503154-1090
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Termination Type | Crimp | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Signal | |
| Voltage | 100V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.9mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 1.5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Termination Type Crimp | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board, Signal | ||
Voltage 100V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.9mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 10 Circuits
Related links
- Molex CLIK-Mate Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Crimp
