Molex CLIK-Mate Series Right Angle Surface PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 179-0541
- Mfr. Part No.:
- 502494-0470
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 240 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.84
(exc. GST)
$8.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 230 | $0.784 | $7.84 | - |
| 240 - 470 | $0.763 | $7.63 | 2% |
| 480 + | $0.753 | $7.53 | 3% |
*price indicative
- RS Stock No.:
- 179-0541
- Mfr. Part No.:
- 502494-0470
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Signal, Wire-to-Board | |
| Voltage | 250V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Signal, Wire-to-Board | ||
Voltage 250V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex CLIK-Mate Series PCB Socket, 4 Contacts, 2mm Pitch - 502494-0470
This PCB socket is designed as a part of the CLIK-Mate series, a category of wire-to-board connectors by Molex. It features a 2mm pitch and accommodates a single row of four contacts with a right-angle orientation. Constructed for surface mount applications, this high current PCB socket ensures robust connections for various electronic devices. Operating within a temperature
Features & Benefits
• Compatible with surface mount installations for ease of use
• Right-angle design saves space on printed circuit boards
• Capable of handling up to 3A current for reliable performance
• Suitable for crimp termination, ensuring secure connections
• Connects effectively due to its four contact configuration
• Offered with tin plating for enhanced durability and conductivity
Applications
• Utilised for signal and power connections in electronics
• Ideal for PCB layouts requiring right-angle connectors
• Used in automation systems demanding high durability
• Suitable for configurations needing reliable surface mount solutions
What is the maximum voltage this connector can handle?
It can handle a maximum voltage of 250V AC (RMS)/DC, making it suitable for high voltage applications.
How many mating cycles can this socket withstand?
The connector is designed for up to 30 mating cycles, ensuring longevity in demanding environments.
Can this connector be easily integrated into automated systems?
Yes, it is compatible with surface mount technology, making it ideal for automation and robotics applications.
Is this socket compliant with environmental regulations?
It meets RoHS compliance standards and does not contain hazardous substances as per recent regulations.
What type of housing is compatible with this socket?
It mates with the 502439 crimp housing, ensuring secure and proper connections in your application.
Related links
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
