Molex CLIK-Mate Series Right Angle Surface PCB Socket, 4-Contact, 1 Row, 1.5 mm Pitch Press-in
- RS Stock No.:
- 207-6859
- Mfr. Part No.:
- 5025850470
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.70
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 245 | $1.54 | $7.70 |
| 250 - 495 | $1.50 | $7.50 |
| 500 + | $1.476 | $7.38 |
*price indicative
- RS Stock No.:
- 207-6859
- Mfr. Part No.:
- 5025850470
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Press-in | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Signal, Wire-to-Board | |
| Voltage | 100V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Press-in | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Signal, Wire-to-Board | ||
Voltage 100V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacles made up of the copper alloy material with tin plating. It has voltage rating of 100V and current rating of 2A. It has operating temperature range from-40° to +105°C.
Halogen free
Reel type packaging
RoHS compliant
Related links
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
