Hirose ER8 Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 175-0251
- Mfr. Part No.:
- ER8-120S-0.8SV-7H
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-0251
- Mfr. Part No.:
- ER8-120S-0.8SV-7H
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 7mm | |
| Voltage | 300V | |
| Series | ER8 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 7mm | ||
Voltage 300V | ||
Series ER8 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
0.8mm Pitch
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):
Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)
Related links
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose ER8 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
