Hirose ER8 Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-0239
Mfr. Part No.:
ER8-120S-0.8SV-5H
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

120

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Stacking Height

5mm

Current Rating

500mA

Voltage Rating

300 V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
MY
0.8mm Pitch
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):

Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy