TE Connectivity Champ Series Right Angle Through Hole PCB Socket, 68-Contact, 4 Row, 1.6 mm Pitch Solder
- RS Stock No.:
- 164-7505
- Distrelec Article No.:
- 304-52-084
- Mfr. Part No.:
- 5796055-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 box of 320 units)*
$8,317.44
(exc. GST)
$9,149.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 320 - 320 | $25.992 | $8,317.44 | - |
| 640 - 960 | $25.342 | $8,109.44 | 2% |
| 1280 + | $24.952 | $7,984.64 | 4% |
*price indicative
- RS Stock No.:
- 164-7505
- Distrelec Article No.:
- 304-52-084
- Mfr. Part No.:
- 5796055-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 68 | |
| Number of Rows | 4 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 1.6mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | Champ | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 68 | ||
Number of Rows 4 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 1.6mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series Champ | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity CHAMP 0.8mm Connectors
This shielded 0.8mm CHAMP IDC Plug requires conductor wire of 30 AWG with an outside diameter of 0.56-0.64 mm with a cable outside diameter of 7.11-7.87 mm.
Champ connectors
Related links
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 4 Row, 1.6 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 2 Row, 1.6 mm Pitch Solder
- Molex EXTreme PowerMass Series Straight Through Hole PCB Socket 4 Row, 1.6 mm Pitch
- TE Connectivity Champ Series Right Angle PCB PCB Socket 2 Row, 2.16 mm Pitch Solder
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- TE Connectivity CHAMP Series Vertical Board Receptacle 2.16 mm Pitch Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Straight PCB PCB Socket 1 Row, 2.16 mm Pitch Screw
