TE Connectivity Champ Series Straight PCB PCB Socket, 50-Contact, 1 Row, 2.16 mm Pitch Screw
- RS Stock No.:
- 161-8664
- Mfr. Part No.:
- 5552116-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8664
- Mfr. Part No.:
- 5552116-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Champ Connector | |
| Pitch | 2.16mm | |
| Housing Material | LCP | |
| Termination Type | Screw | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Cable-to-Board | |
| Series | Champ | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Champ Connector | ||
Pitch 2.16mm | ||
Housing Material LCP | ||
Termination Type Screw | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Cable-to-Board | ||
Series Champ | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
2.16mm Centerline CHAMP Connectors
A range of TE Connectivity 2.16mm Centerline CHAMP PCB and Cable Mount Connectors.
Champ connectors
Related links
- TE Connectivity Champ Series Straight PCB PCB Socket 1 Row, 2.16 mm Pitch Screw
- TE Connectivity Champ Series Right Angle PCB PCB Socket 2 Row, 2.16 mm Pitch Solder
- TE Connectivity CHAMP Series Vertical Board Receptacle 2.16 mm Pitch Unshrouded
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- L-Com CIB Series Straight Screw PCB Socket 2 Row, 2.16 mm Pitch Screw
- RS PRO Centronics Series Right Angle Through Hole PCB Socket 2 Row, 2.16 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 4 Row, 1.6 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 2 Row, 1.6 mm Pitch Solder
