TE Connectivity Champ Series Right Angle Board PCB Header, 160 Contact(s), 1.27 mm Pitch, Shrouded

Subtotal (1 pack of 25 units)*

$747.56

(exc. GST)

$822.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$747.56$29.902

*price indicative

RS Stock No.:
508-384
Mfr. Part No.:
1-1734037-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Champ

Product Type

PCB Header

Pitch

1.27mm

Current

1A

Number of Contacts

160

Housing Material

Matt

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Tail Pin Length

3.1mm

Standards/Approvals

UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount receptacle offers a reliable and efficient solution for board-to-board connections. Designed with a right-angle orientation, this component facilitates space-saving installations while accommodating 160 positions with a pitch of 1.27 mm. Enhanced with gold flash plating, it ensures optimal conductivity and durability, making it ideal for high-density electrical applications. This receptacle's robust construction features a tin-plated brass retention feature, ensuring the connectors remain securely in place. The versatile design is suitable for various circuit applications, ensuring consistent performance even in demanding environments. With a height of 7.65 mm, this receptacle is tailored for easy integration into compact assemblies, meeting industrial standards while maintaining ease of use. Suitable for both commercial and industrial applications, it promises reliable performance across a range of uses.

Right-angle orientation optimizes board space in tight designs

160 positions provide flexibility for complex circuit requirements

Gold flash plating enhances conductivity for improved electrical performance

Tin-plated brass retention features ensure lasting durability

Rated to function in extreme temperatures from -55 to 85 °C

Compatible with wave soldering processes up to 265°C

Low halogen content aligns with current environmental regulations

Designed for ease of assembly, reducing overall installation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy