TE Connectivity CHAMP Series Vertical Board Receptacle, 50 Contact(s), 2.16 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 677-697
- Mfr. Part No.:
- 553443-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-697
- Mfr. Part No.:
- 553443-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CHAMP | |
| Product Type | Receptacle | |
| Current | 3A | |
| Pitch | 2.16mm | |
| Number of Contacts | 50 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 4.58mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CHAMP | ||
Product Type Receptacle | ||
Current 3A | ||
Pitch 2.16mm | ||
Number of Contacts 50 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Cable-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 4.58mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50 Position D-Shaped Connector Receptacle is engineered for cable-to-board signal transmission in Compact and rugged electronic systems. Its D-shaped form factor ensures secure mating and polarization, minimizing misalignment during connection. With a 2.16 mm centerline pitch and board mount configuration, it supports efficient layout and reliable performance.
50-position layout Ideal for moderate to high signal density
Designed for cable-to-board applications with printed circuit board termination
D-shaped geometry provides mechanical keying and robust mating integrity
Related links
- TE Connectivity Champ Series Straight PCB PCB Socket 1 Row, 2.16 mm Pitch Screw
- TE Connectivity Champ Series Right Angle PCB PCB Socket 2 Row, 2.16 mm Pitch Solder
- TE Connectivity CHAMP Series Right Angle Board Receptacle 3 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity, Champ Series Cover For Use With Receptacle
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity, Champ Series Screw For Use With CHAMP Series Connector
