HARWIN S9131 Series Straight Surface Mount PCB Socket, 3-Contact, SMT Termination
- RS Stock No.:
- 161-8184
- Mfr. Part No.:
- S9131-45R
- Brand:
- HARWIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8184
- Mfr. Part No.:
- S9131-45R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 3 | |
| Type | PCB Socket | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | SMT | |
| Current Rating | 12A | |
| Series | S9131 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 3 | ||
Type PCB Socket | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method SMT | ||
Current Rating 12A | ||
Series S9131 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
A choice of twin-beam or 3 contact beams, ultra low profile Surface Mount PCB Contacts, designed for automated assembly processes. Single part construction, with flat upper surface for pick and place location to the PCB - supplied in Tape and Reel packaging. Each contact type provides a wide range of mating pin sizes, for greater design flexibility.
Ultra-Low profile.
Suitable for high volume applications with automated SMT systems.
Reduces process costs with the elimination of secondary socket soldering operations.
Suitable for high volume applications with automated SMT systems.
Reduces process costs with the elimination of secondary socket soldering operations.
Single-piece Surface Mount PC Board Socket, extremely low profile. 3 points of contact for additional signal integrity.
Suitable for mating pins Ø0.8 to 1.3mm. Top entry orientation.
Packaged in Tape & Reel for automated placement.
Suitable for mating pins Ø0.8 to 1.3mm. Top entry orientation.
Packaged in Tape & Reel for automated placement.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- HARWIN S9111 Series Straight Surface Mount PCB Socket, 3-Contact
- HARWIN S9141 Series Straight Surface PCB Socket 3 Row, 1.3 mm Pitch Surface Mount
- TE Connectivity Straight Surface Mount PCB Socket 1 Row, 4 mm Pitch Solder
- Hirose FX30B Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- HARWIN Straight Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN M60-6 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN M60-6 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN Gecko Series Straight Surface Mount PCB Socket 2-Row Solder Termination












