HARWIN S9111 Series Straight Surface PCB Socket, 3-Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1400 units)*

$665.00

(exc. GST)

$730.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1400 - 1400$0.475$665.00
2800 - 12600$0.463$648.20
14000 +$0.417$583.80

*price indicative

RS Stock No.:
161-8167
Mfr. Part No.:
S9111-45R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

3

Current

12A

Mount Type

Surface

Orientation

Straight

Series

S9111

Contact Material

Beryllium Copper

Contact Plating

Gold

A choice of twin-beam or 3 contact beams, ultra low profile Surface Mount PCB Contacts, designed for automated assembly processes. Single part construction, with flat upper surface for pick and place location to the PCB - supplied in Tape and Reel packaging. Each contact type provides a wide range of mating pin sizes, for greater design flexibility.

Ultra-Low profile.

Suitable for high volume applications with automated SMT systems.

Reduces process costs with the elimination of secondary socket soldering operations.

Single-piece Surface Mount PC Board Socket, extremely low profile. 3 points of contact for additional signal integrity.

Suitable for mating pins Ø1.5 to 1.9mm. Top entry orientation.

Packaged in Tape & Reel for automated placement.

Related links