HARWIN Gecko Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 1.25mm Pitch, Solder Termination
- RS Stock No.:
- 909-4269
- Mfr. Part No.:
- G125-FS11205L0P
- Brand:
- HARWIN
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-4269
- Mfr. Part No.:
- G125-FS11205L0P
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2.8A | |
| Voltage Rating | 250 V | |
| Series | Gecko | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2.8A | ||
Voltage Rating 250 V | ||
Series Gecko | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- GB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Vertical Surface Mount Connector 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded










