TE Connectivity Straight Surface PCB Socket, 3-Contact, 1 Row, 4 mm Pitch Solder
- RS Stock No.:
- 161-4055
- Mfr. Part No.:
- 2834006-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4055
- Mfr. Part No.:
- 2834006-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 4mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 4mm | ||
Current 12A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
TE Connectivity 4mm Releasable Poke-In PCB Connectors
Modular releasable poke-in wire to board SMT PCB connectors with a 4mm pitch. The poke-in feature of these 4mm PCB connectors allows easy insertion of wires without the need for additional tooling enabling simple and quick installation. These 4mm poke-in connectors have a high density, low profile, Compact design that offers space saving on the PCB. With the use of Modular Technology these 4mm poke-in PCB connectors also offer design flexibility. Wire sizes of 18 to 22 AWG can be accepted by these 4mm wire to board poke-in connectors. A release button on the TOP of the connector allows the wires to be extracted.
Features & Benefits
Poke-in feature for easy & quick installation
Modular design for design flexibility
Compact, low profile design for PCB space saving
Applications
The compact, low profile, high density design of these 4mm poke-in PCB connectors makes them Ideal for use in a range of applications. These applications include LED lighting, telecommunications systems, security and other wire to board applications.
TE Connectivity Poke-In Wire to Board Connectors
Standards
Compliance with IEC 60598-1:2014 & IEC 60998-1:2002
Related links
- TE Connectivity Straight Surface Mount PCB Socket 1 Row, 4 mm Pitch Solder
- TE Connectivity Straight Surface PCB Socket 1 Row, 4 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity Straight Surface Mount PCB Socket 1-Row Solder Termination
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
