Samtec SSM Series Straight Surface PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 155-7761
- Mfr. Part No.:
- SSM-103-L-SV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.32
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.131 | $11.31 | - |
| 20 - 30 | $1.115 | $11.15 | $0.32 |
| 40 + | $1.093 | $10.93 | $1.52 |
*price indicative
- RS Stock No.:
- 155-7761
- Mfr. Part No.:
- SSM-103-L-SV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 572V | |
| Series | SSM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 572V | ||
Series SSM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
.100" (2.54 mm) Tiger Claw™ Surface Mount Socket Strip
Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Surface mount
Application: Single and double row up to 80 pins
- RS Stock No. 1548301
- Mfr. Part No. SSM-103-L-SV
Each (In a Tube of 73)
$0.881
- RS Stock No. 1799060
- Mfr. Part No. SSM-103-S-SV
Each (In a Pack of 5)
$1.528
- RS Stock No. 7655452P
- Mfr. Part No. SSM-120-L-SV
Each (Supplied in a Tube)
$5.51
- RS Stock No. 1804026
- Mfr. Part No. SSM-116-L-SV
Each
$4.78
Related links
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder












