Samtec MMS Series Right Angle Through Hole PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 208-8911
- Mfr. Part No.:
- MMS-103-02-F-SH-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 310 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.73
(exc. GST)
$14.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 305 | $2.546 | $12.73 | - |
| 310 - 610 | $2.484 | $12.42 | 2% |
| 615 + | $2.444 | $12.22 | 4% |
*price indicative
- RS Stock No.:
- 208-8911
- Mfr. Part No.:
- MMS-103-02-F-SH-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | MMS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 3.9A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series MMS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec MMS is a socket strip for through-hole termination. Available in single row configuration, this 2.00 mm pitch connector with 6 position which uses the Tiger Claw dual wipe contact system to deliver power up to 3.9 Amps per pin.
Phosphor bronze contact material
Black LCP insulating material
- RS Stock No. 7679600P
- Mfr. Part No. SQT-106-01-L-S-RA
Each (Supplied in a Tube)
$2.60
- RS Stock No. 7679600
- Mfr. Part No. SQT-106-01-L-S-RA
Each
$2.38
- RS Stock No. 1804913
- Mfr. Part No. MMS-106-02-L-SV
Each
$2.67
- RS Stock No. 1804680
- Mfr. Part No. MMS-106-02-L-SV
Each (In a Tube of 46)
$2.641
Related links
- Samtec MMS Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder










