HARWIN Gecko Series Vertical Surface Connector, 12-Contact, 2 Row, 1.25 mm Pitch Solder
- RS Stock No.:
- 790-377
- Mfr. Part No.:
- G125-FS11205L0R
- Brand:
- HARWIN
Get a bulk buy discount
Add 10 more to save $17.50
View bulk pricing optionsSubtotal (1 unit)*
$21.71
(exc. GST)
$23.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.71 | - |
| 10 - 24 | $19.96 | $17.50 |
| 25 + | $18.01 | $92.50 |
*price indicative
- RS Stock No.:
- 790-377
- Mfr. Part No.:
- G125-FS11205L0R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Connector | |
| Number of Contacts | 12 | |
| Sub Type | SMT Connector | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current | 2.8A | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 5.25mm | |
| Series | Gecko | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Connector | ||
Number of Contacts 12 | ||
Sub Type SMT Connector | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Current 2.8A | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 5.25mm | ||
Series Gecko | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Female double row vertical surface mount connector is designed for reliable board level connectivity in Compact electronic assemblies. Its vertical surface mount configuration supports efficient PCB integration while maintaining stable electrical performance.
Double row vertical surface mount connector for PCB applications
Compatible with male connectors featuring latch housing style
Supports secure and stable connector engagement
Gold finish on contact area and termination improves conductivity
Related links
- HARWIN Gecko Series Vertical Surface Mount Connector 2 Row, 1.25 mm Pitch Through Hole
- HARWIN Gecko Series Vertical Surface Mount Connector 2 Row, 1.25 mm Pitch Through Hole
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
