HARWIN Gecko Series Vertical Surface Connector, 50-Contact, 2 Row, 1.25 mm Pitch Through Hole
- RS Stock No.:
- 790-379
- Mfr. Part No.:
- G125-FV15005F1P
- Brand:
- HARWIN
Subtotal (1 unit)*
$150.81
(exc. GST)
$165.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.81 |
*price indicative
- RS Stock No.:
- 790-379
- Mfr. Part No.:
- G125-FV15005F1P
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Sub Type | SMT Connector | |
| Number of Rows | 2 | |
| Current | 2.8A | |
| Pitch | 1.25mm | |
| Termination Type | Through Hole | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 5.25mm | |
| Series | Gecko | |
| Minimum Operating Temperature | -60°C | |
| Contact Material | Beryllium Copper | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Sub Type SMT Connector | ||
Number of Rows 2 | ||
Current 2.8A | ||
Pitch 1.25mm | ||
Termination Type Through Hole | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 5.25mm | ||
Series Gecko | ||
Minimum Operating Temperature -60°C | ||
Contact Material Beryllium Copper | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Female DIL Vertical through board connector screw-lok is designed for reliable PCB connectivity in electronic assemblies. Its vertical through board configuration ensures stable board mounting and consistent electrical performance.
Vertical through board connector for secure PCB mounting
Floating screw lok fixings support accurate alignment
Hexagonal socket head design enables secure fastening
Related links
- HARWIN Gecko Series Vertical Surface Mount Connector 2 Row, 1.25 mm Pitch Through Hole
- HARWIN Gecko Series Vertical Surface Mount Connector 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
