HARWIN Gecko Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 1.25 mm Pitch Solder
- RS Stock No.:
- 909-4284
- Mfr. Part No.:
- G125-FV11205L0P
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $13.20
View bulk pricing optionsSubtotal (1 unit)*
$21.60
(exc. GST)
$23.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $21.60 | - |
| 20 - 49 | $20.94 | $13.20 |
| 50 - 249 | $20.28 | $66.00 |
| 250 - 499 | $19.87 | $432.50 |
| 500 + | $19.45 | $1,075.00 |
*price indicative
- RS Stock No.:
- 909-4284
- Mfr. Part No.:
- G125-FV11205L0P
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Current | 2.8A | |
| Pitch | 1.25mm | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | Gecko | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.25mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Current 2.8A | ||
Pitch 1.25mm | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series Gecko | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.25mm | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Harwin 1.25mm Gecko Series PCB Sockets
These Gecko series 1.25mm pitch PCB sockets have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko PCB sockets feature positive keyway polarization for accurate mating and can withstand extreme temperatures from -65 to +150°C. The highly reliable 4 finger beryllium copper contacts of these Gecko 1.25mm PCB sockets enable signal integrity when the connector is used in environments where there is high vibration and shock. These PCB sockets are available with a variety of contact postions and as through hole or surface mounting.
Harwin 1.25mm Gecko Series Connectors
Related links
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Vertical Surface Mount Connector 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface Mount PCB Socket 2-Row Solder Termination
