Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle, 40-Contact, 2 Row, 500 μm Pitch SMT/Through-Hole
- RS Stock No.:
- 786-554
- Mfr. Part No.:
- 10132798-062100LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-554
- Mfr. Part No.:
- 10132798-062100LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 40 | |
| Product Type | Receptacle | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | Thermoplastic | |
| Termination Type | SMT/Through-Hole | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | BergStak® 0.5 mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 40 | ||
Product Type Receptacle | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material Thermoplastic | ||
Termination Type SMT/Through-Hole | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series BergStak® 0.5 mm | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a reliable board-to-board solution designed for efficient connectivity in High density applications. Its scoop-proof housing design ensures durability whilst minimising Terminal damage during the mating process.
0.5mm double row contact provides a high-density connection
Scoop-proof housing protects terminals during mating
Available stack heights from 3mm to 8.09mm support various applications
RoHS compliant and lead-free, meeting environmental standards
Durable design rated for 50 mating cycles, ensuring longevity
Suitable for automotive applications with USCAR-2 V2 qualification
Related links
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Mount Receptacle 2 Row, 0.5 mm Pitch SMT/Through-Hole
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Mount Receptacle 2 Row, 0.5 mm Pitch SMT/Through-Hole
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- TE Connectivity 2487881 Series Vertical Surface Mount Receptacle 0.8 mm Pitch Shrouded
- Molex 500913 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
