TE Connectivity MICTOR Series Vertical Board Receptacle, 40-Contact, 2 Row, 800 μm Pitch Surface Mount

Subtotal (1 tray of 20 units)*

$765.76

(exc. GST)

$842.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$765.76$38.288

*price indicative

RS Stock No.:
786-369
Mfr. Part No.:
2-1658012-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Number of Contacts

40

Sub Type

Receptable

Number of Rows

2

Current

9.5A

Pitch

800μm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

125V

Series

MICTOR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for High speed fine pitch applications, facilitating reliable interconnections within electronic systems. It supports various stack height combinations to accommodate diverse project requirements.

Configured for a 0.50 [.020] centreline with an 11.00 [.433] stack height

Constructed with vacuum dots for efficient robotic placement

Ensures superior electrical performance across multiple Interface types

Incorporates RoHS compliant materials for environmentally conscious applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy