TE Connectivity MICTOR Series Vertical Board Connector Assembly, 120 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-045
- Mfr. Part No.:
- 6-1658012-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 475 units)*
$22,937.55
(exc. GST)
$25,231.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $22,937.55 | $48.29 |
*price indicative
- RS Stock No.:
- 679-045
- Mfr. Part No.:
- 6-1658012-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MICTOR | |
| Pitch | 800μm | |
| Current | 9.5A | |
| Housing Material | LCP | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MICTOR | ||
Pitch 800μm | ||
Current 9.5A | ||
Housing Material LCP | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is built for high-density board-to-board connections in Advanced electronic systems. Featuring 120 positions with a fine 0.8 mm [.031 in] centerline, it enables efficient signal and power transmission in Compact layouts. Its fully shrouded vertical surface-mount design ensures secure mating and alignment during assembly.
Supports power to signal transmission across 120 positions
Fully shrouded housing enhances mechanical protection and alignment
Surface-mount configuration suited for vertical board stacking
Related links
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
