HARTING Har Flex Series Straight Through Hole Connector, 16-Contact, 2 Row, 1.27 mm Pitch Solder

N

This image is representative of the product range

Subtotal (1 unit)*

$2,148.84

(exc. GST)

$2,363.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,148.84

*price indicative

RS Stock No.:
744-348
Mfr. Part No.:
15210162401000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

16

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Current

3.3A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

6.25mm

Voltage

100150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination enables efficient assembly processes

16 contacts support multiple connections in Compact spaces

Straight orientation simplifies installation in tight configurations

Copper alloy contacts ensure excellent electrical conductivity

Noble metal over Ni plating enhances corrosion resistance

Performance level 1 guarantees reliable operation in demanding applications

Liquid crystal polymer housing offers high thermal stability

Operating temperature range from -55 °C to 125 °C ensures versatility

Compliant with RoHS and UL standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This connector requires through hole mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy