Subtotal (1 unit)*
$56.47
(exc. GST)
$62.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.47 |
*price indicative
- RS Stock No.:
- 594-906
- Mfr. Part No.:
- EVF565
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Socket | |
| Current | 4A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Series | EVF | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UKCA, CE, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Socket | ||
Current 4A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Series EVF | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Gold | ||
Standards/Approvals UKCA, CE, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Wirable Socket is designed for hygienic and wet areas in the food industry and is free from silicone. It operates at voltages below 250 V AC and 300 V DC with a protection class II rating. The socket supports a maximum current load of 4 A at 40°C. It is suitable for ambient temperatures from -25°C to 100°C. Storage conditions include temperatures from -25°C to 55°C and humidity levels between 10% and 100%. It complies with the storage climatic conditions defined by class 1K22 / DIN 60721-3-1.
Free from silicone
Gold-plated contacts
Related links
- ifm electronic EVF Series Socket Screw
- ifm electronic Circular Connector Cable Socket IP67 IP69K, EVF Series
- ifm electronic Circular Connector Cable Plug IP67 IP69K, EVF Series
- ifm electronic EVF Grey Right Angle to Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
