HARTING SEK Series Straight PCB Connector, 64-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 738-831
- Mfr. Part No.:
- 09185645814
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,426.94
(exc. GST)
$1,569.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,426.94 | $28.539 |
*price indicative
- RS Stock No.:
- 738-831
- Mfr. Part No.:
- 09185645814
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Termination Type | IDC | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 320V | |
| Series | SEK | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Termination Type IDC | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 320V | ||
Series SEK | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ANS ZGL 64P PLS4 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
Closed end cover enhances protection against environmental factors
IDC insulation displacement termination ensures quick and reliable installation
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to heat
Grey colour provides a NEUTRAL appearance for integration into systems
64 contacts enable high-density connections in Compact spaces
Performance level NM 30 (S4) ensures reliability in demanding environments
Copper alloy contacts enhance conductivity and reduce resistance
Noble metal over Ni plating on the mating side improves connection longevity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What type of mounting does this product require?
This connector requires PCB mounting for installation.
Related links
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2 Row, 2.54 mm Pitch Press-in
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
